Werma 300 Series Red, Green, Blue Beacon 24V Permanent Built-In, LED Bulb, IP40

Subtotal (1 unit)*

$499.88

(exc. GST)

$549.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$499.88

*price indicative

RS Stock No.:
638-911
Mfr. Part No.:
300.100.12
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Permanent

Lens Colour

Red, Green, Blue

Housing Material

Polycarbonate, Aluminium

Bulb Type

LED

Mount Type

Built-In

Current Type

DC

Current Consumption

330mA

Terminal Type

M12 Plug Connector

Housing Colour

Black

Maximum Supply Voltage

24V

Lamp Included

Yes

Series

300

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Height

23mm

IP Rating

IP40

Standards/Approvals

WEEE, VdS, UL, UKCA (Importer), RoHS CN, RoHS, RED, IC, FCC, EAC, DNV, CMIM, CE, CCC-Ex, CCC, ATEX, AS-I

RoHS Status: Exempt

COO (Country of Origin):
CN

LineLIGHT Fusion 500 24V RGB


Beacons

The Werma RGB Clip is a fully integrated signaling system designed to seamlessly blend with the main product, offering permanent lighting and homogeneous illumination for consistent visibility. It connects via a pre-assembled M12 plug and is securely mounted with a clip. Its precise integration minimizes dirt traps and prevents openings in the design. Made from durable materials like aluminum, PC, and stainless steel, the clip features a translucent dome and a sleek black housing for a modern look. The connection is made through a 5-pole M12 plug, ensuring reliable performance.

IP54 and IP65 rated

Built in mounting

24V rated

Protection class 3

Service life optical 50000 h maximum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy