AUER Signal Q Series Yellow Beacon, IP65 120V Tube

Subtotal (1 unit)*

$409.53

(exc. GST)

$450.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$409.53

*price indicative

RS Stock No.:
617-394
Mfr. Part No.:
876167310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Lens Colour

Yellow

Light Effect

Flashing, Steady

Mount Type

Tube

Terminal Type

Screw

Series

Q

Bulb Type

LED

Maximum Supply Voltage

120V

Housing Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Maximum Sound Level

80dB

IP Rating

IP65

Hazardous Area Certification

No

Housing Material

Polycarbonate

Standards/Approvals

UL, CE, EAC, RoHS

COO (Country of Origin):
AT
The AUER Signal Steady and flashing beacon with a built-in buzzer indicator, designed for both industrial and general applications. The unique combination of sound and light ensures effective signaling in a variety of environments. With its durable housing made from UV-stabilized polycarbonate and an internal diffuser for optimal 360-degree signaling, it provides clear visibility and audibility. The beacon is versatile, allowing for external switching between steady and pulsing tones, catering to different user needs. Additionally, its robust design, rated with high impact resistance and an IP65 degree of protection, guarantees reliable performance, even in challenging conditions.

Beacon offers dual-tone capabilities, enhancing flexibility in signaling options

Its built-in buzzer indicator ensures both visual and audio alerts

Product is designed with a robust polycarbonate housing for durability

A range of lens colors allows for customization based on application requirements

Mounting options accommodate various configurations for installation