AUER Signal Q Series Orange Beacon, IP65 24V Tube
- RS Stock No.:
- 617-392
- Mfr. Part No.:
- 876161405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$353.07
(exc. GST)
$388.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $353.07 |
*price indicative
- RS Stock No.:
- 617-392
- Mfr. Part No.:
- 876161405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Lens Colour | Orange | |
| Light Effect | Steady, Flashing | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Series | Q | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Housing Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 80dB | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Housing Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Lens Colour Orange | ||
Light Effect Steady, Flashing | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Series Q | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Housing Colour Black | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 80dB | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- AT
The AUER Signal Electronic sounder and beacon combination from the Q-Series combines advanced functionality with robust design. The steady and flashing LED lights offer superior visibility and can be customized to suit various applications. With a built-in buzzer providing audible alerts, it ensures that both visual and auditory signals are effectively communicated. Designed for industrial and general applications, this beacon is UV-stabilized and features an internal diffuser that optimizes light distribution for enhanced signaling. With a maximum output of 80 dB and a luminous intensity of 30 cd, this unit is ideal for environments demanding high reliability. The versatile mounting options make it suitable for diverse installation scenarios.
Offers excellent visibility with both steady and flashing light modes
Equipped with a built-in buzzer for clear auditory alerts
Constructed from UV-stabilized materials for durability
Internal diffuser enhances light distribution across a 360° range
Provides a maximum sound output of 80 dB for effective signaling
Suitable for a wide range of both industrial and general applications
