AUER Signal Q Series Orange Beacon, IP65 120V Tube

Subtotal (1 unit)*

$409.53

(exc. GST)

$450.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$409.53

*price indicative

RS Stock No.:
617-390
Mfr. Part No.:
876161310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Lens Colour

Orange

Light Effect

Steady, Flashing

Mount Type

Tube

Series

Q

Terminal Type

Screw

Maximum Supply Voltage

120V

Bulb Type

LED

Housing Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Maximum Sound Level

80dB

Hazardous Area Certification

No

IP Rating

IP65

Housing Material

Polycarbonate

Standards/Approvals

UL, RoHS, CE, EAC

COO (Country of Origin):
AT
The AUER Signal Q-Series sounder beacon combination delivers a versatile and effective warning solution for various industrial applications. Combining a robust design with advanced features, this product is engineered to ensure superior visibility and audibility in critical environments. Its sleek polycarbonate housing houses multiple LED lights that produce a clear and intense luminous signal, while an integrated piezo buzzer emits a powerful sound, ensuring that alerts are noticed even in noisy settings. Whether utilizing steady or flashing light modes, this signaling device is designed for external control, providing flexibility in operation. With a high degree of protection, this beacon is built to withstand demanding conditions, making it an essential component for safety and alertness in any setting.

Robust construction offers durability for industrial use

Flexible operation includes both steady and flashing modes

Integrated buzzer provides added auditory alerts

Multiple color lens options suit various visibility requirements