Pfannenberg CWB-ATEX Series Yellow Flashing Signal Beacons 230V Surface, IP66
- RS Stock No.:
- 563-430
- Distrelec Article No.:
- 302-39-207
- Mfr. Part No.:
- 31006103000
- Brand:
- Pfannenberg
This image is representative of the product range
Subtotal (1 unit)*
$3,462.95
(exc. GST)
$3,809.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 563-430
- Distrelec Article No.:
- 302-39-207
- Mfr. Part No.:
- 31006103000
- Brand:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Beacons | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Stainless Steel | |
| Current Type | AC | |
| Current Consumption | 80mA | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Housing Colour | Grey, Yellow | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Series | CWB-ATEX | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Beacons | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Stainless Steel | ||
Current Type AC | ||
Current Consumption 80mA | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Housing Colour Grey, Yellow | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Series CWB-ATEX | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Pfannenberg CWB-ATEX Series Yellow Flashing Signal Beacons 230V Surface, IP66
- Pfannenberg CWB-ATEX Series Yellow Flashing Signal Beacons 80V Surface, IP66
- Pfannenberg CWB-ATEX Series Yellow Flashing Signal Beacons 48V Surface, IP66
- Pfannenberg CWB-ATEX Series Yellow Flashing Signal Beacons 127V Surface, IP66
- Pfannenberg CWB-ATEX Series Yellow Flashing Effect Signal Tower AC/DC, IP66
- Pfannenberg BExBG Series Red Flashing Signal Beacons 230V Surface, IP66
- Pfannenberg Quadro F12 Series Red Flashing Signal Beacons 230V Surface, IP66
- Pfannenberg Quadro F12 Series Red Flashing Signal Beacons 230V ac Surface, IP66