Pfannenberg PY X Series Yellow Beacon, IP66 48V Free 101 dB @ 1m
- RS Stock No.:
- 562-540
- Mfr. Part No.:
- 21555813000
- Brand:
- Pfannenberg
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 562-540
- Mfr. Part No.:
- 21555813000
- Brand:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Minimum Sound Level | 20dB | |
| Lens Colour | Yellow | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Mount Type | Free | |
| Current Consumption | 540mA | |
| Sounder Type | Multi-Tone Sounder | |
| Series | PY X | |
| Terminal Type | Wire | |
| Bulb Type | Xenon | |
| Maximum Supply Voltage | 48V | |
| Housing Colour | Flame Red | |
| Minimum Operating Temperature | -40°C | |
| Sound Level at 1m | 101dB | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 101dB | |
| IP Rating | IP66 | |
| Number of Tones | 8 | |
| Hazardous Area Certification | No | |
| Housing Material | ABS, Polycarbonate (Base Part), Polycarbonate (Lens) | |
| Standards/Approvals | DIN EN ISO 7731, EN 60204-1, EN 60529 (IP protection), EN 60825-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Minimum Sound Level 20dB | ||
Lens Colour Yellow | ||
Current Type DC | ||
Light Effect Flashing | ||
Mount Type Free | ||
Current Consumption 540mA | ||
Sounder Type Multi-Tone Sounder | ||
Series PY X | ||
Terminal Type Wire | ||
Bulb Type Xenon | ||
Maximum Supply Voltage 48V | ||
Housing Colour Flame Red | ||
Minimum Operating Temperature -40°C | ||
Sound Level at 1m 101dB | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 101dB | ||
IP Rating IP66 | ||
Number of Tones 8 | ||
Hazardous Area Certification No | ||
Housing Material ABS, Polycarbonate (Base Part), Polycarbonate (Lens) | ||
Standards/Approvals DIN EN ISO 7731, EN 60204-1, EN 60529 (IP protection), EN 60825-1, RoHS | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg White Locking Accessory for use with Patrol, Pyra
- Pfannenberg Grey Seal for use with Pyra, Patrol
- BlindBolt Steel Fixing Bolt M12 x 70 mm
- RS PRO Stainless Steel Masonry Fixing 50 mm 10 mm
- Chemical Fixings
- RS PRO Steel Through Bolt M10 x 100 mm
- Masonry Bolts & Anchors
- RS PRO Stainless Steel Bolt Anchor M10 x 85 mm 10 mm
