Pfannenberg PMF LED-HI-SIL Series Amber Beacon 24V dc Flashing Bracket, Direct, LED Bulb, IP55

Subtotal (1 unit)*

$1,113.04

(exc. GST)

$1,224.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,113.04

*price indicative

RS Stock No.:
460-891
Mfr. Part No.:
21154634006
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Amber

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

DC

Mount Type

Bracket, Direct

Current Consumption

300mA

Base Diameter

130mm

Terminal Type

Cage Clamp

Maximum Supply Voltage

24V dc

Series

PMF LED-HI-SIL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Height

185mm

IP Rating

IP55

Standards/Approvals

DIN 54113-2, DIN EN 54, DIN EN 981, EN 60825-1, IEC 73/DIN EN 60073/VDE 0199, DIN EN 842

COO (Country of Origin):
DE
The Pfannenberg LED multi-function light uses the latest ultra-bright LED technology. The warning devices can be integrated into Safety Instrumented Systems (SIS) up to SIL 2/PL d. It signals dangerous situations in safety-related applications, such as process and plant safety (example leaks, gas warnings, high-pressure, overfilling) and machine safety. It Can be implemented in Safety Instrumented Systems (SIS) up to SIL 2 / PLd. Integrated self-monitoring function satisfies the requirement for routine system checks and eliminates the need for redundant device.

Extremely bright all-round LED-Light with amber lens and Fresnel optics

3 different signal modes adjustable: blinking light, flashing light, rotating mirror effect

standard with inrush current limitation and wide-range power supply 10 30 V DC

For signalling hazardous conditions in safety-relevant applications such as process and plant safety

Up to 2 of 4 quadrants can be switched off, energy-saving and for directional signalling

Various mounting options directly with enclosed flat gasket (DM) or with a stainless steel bracket (WM)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy