Pfannenberg CWB-ATEX Series Blue Beacon 48V dc Flashing Bracket, LED Bulb, IP66

Subtotal (1 unit)*

$2,001.62

(exc. GST)

$2,201.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,001.62

*price indicative

RS Stock No.:
460-826
Distrelec Article No.:
303-69-805
Mfr. Part No.:
31006907000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Blue

Housing Material

Aluminium Alloy, Stainless Steel

Bulb Type

LED

Current Type

AC/DC

Current Consumption

300mA, 500mA

Mount Type

Bracket

Terminal Type

Screw

Maximum Supply Voltage

48V dc

Series

CWB-ATEX

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Height

282mm

IP Rating

IP66

Standards/Approvals

2014/30/EU EMC directive, 2014/34/EU ATEX directive, EN 60079-0, EN 60079-1, EN 60529, EN 60079-7, EN 60598

COO (Country of Origin):
DE
The Pfannenberg Flashing light is explosion-protected equipment designed to serve as a visual alarm in potentially explosive workplaces, ensuring safety in hazardous environments.

Explosion-protected flashing light with blue lens as visual alarm in potentially explosive workplaces in zones 1, 2, 21 and 22 (in accordance with 94/9EG)

Housing made of aluminium, that means it can be used in all chemical and petrochemical plants as well as offshore plants

The flash tube additionally secured by steel clamp, making it resistant to vibrations and shock

High protection system and stable mechanical construction mean it can be used under the toughest operating conditions.

6 lens colours can be selected: clear, yellow, amber, red, green, blue

Ignition protection type: 'd' pressurized encapsulation for light housing: 'e' increased safety for connection box.

Service life: after 8 million flashes, still 70% light emission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy