Pfannenberg PY X-L-15 Series Amber Beacon 24V ac Flashing Free, LED Bulb, IP66

Subtotal (1 unit)*

$721.64

(exc. GST)

$793.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$721.64

*price indicative

RS Stock No.:
460-439
Mfr. Part No.:
21561804055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Amber

Housing Material

ABS/Polycarbonate

Bulb Type

LED

Current Consumption

890mA

Mount Type

Free

Current Type

AC/DC

Base Diameter

62mm

Terminal Type

Connecting Terminal

Maximum Supply Voltage

24V ac

Minimum Operating Temperature

-40°C

Series

PY X-L-15

Maximum Operating Temperature

55°C

Height

157mm

IP Rating

IP66

Standards/Approvals

DIN-VDE 0837, VdS, UL, NEMA 4/4X, IEC 825, IEC 73, EN 981, EN 842, EN 60825-1, EN 60529, EN54-23, EN 50102, EAC, DIN EN 54, DIN 54113-2

COO (Country of Origin):
DE
The Pfannenberg Flashing lights feature an easy and safe installation design, ensuring failure-free mounting in the shortest time. They have a degree of protection rated at IP 66, providing excellent resistance to dust and water.

Powerful flashing light with amber lens and grey base in an elegant pyramid design

The PYRA series flashing light is not only adaptable to many applications, but it also stands out due to its safe and simple mounting

Installation options with external lugs or internal holes

Impact-proof lens made of polycarbonate

Stabilisation of the XENON tubes for increased resistance to shock and vibration

Flashing frequency can be adjusted (0.1/0.5/0.75/1 Hz)

Flashing lights can be operated in full synchronisation with each other

Optional as CPR-version with EN54-23 approval

Optional with soft start module (SSM)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy