Schneider Electric Harmony Series Red LED Beacon 26.4V ac Base, LED Bulb, IP23, IP55
- RS Stock No.:
- 432-727
- Mfr. Part No.:
- XVR10B04
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$598.39
(exc. GST)
$658.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $598.39 |
*price indicative
- RS Stock No.:
- 432-727
- Mfr. Part No.:
- XVR10B04
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | LED Beacon | |
| Lens Colour | Red | |
| Housing Material | Acrylic, ABS | |
| Bulb Type | LED | |
| Current Consumption | 125mA | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Base Diameter | 106mm | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 26.4V ac | |
| Minimum Operating Temperature | -10°C | |
| Series | Harmony | |
| Maximum Operating Temperature | 50°C | |
| Height | 106mm | |
| IP Rating | IP23, IP55 | |
| Standards/Approvals | IEC 61000-6-4, IEC 61000-6-2, REACH, RoHS, CE, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type LED Beacon | ||
Lens Colour Red | ||
Housing Material Acrylic, ABS | ||
Bulb Type LED | ||
Current Consumption 125mA | ||
Current Type AC/DC | ||
Mount Type Base | ||
Base Diameter 106mm | ||
Terminal Type Screw | ||
Maximum Supply Voltage 26.4V ac | ||
Minimum Operating Temperature -10°C | ||
Series Harmony | ||
Maximum Operating Temperature 50°C | ||
Height 106mm | ||
IP Rating IP23, IP55 | ||
Standards/Approvals IEC 61000-6-4, IEC 61000-6-2, REACH, RoHS, CE, UL | ||
- COO (Country of Origin):
- ID
The Schneider Electric Harmony XVR prewired rotating mirror beacon in red features a 106mm size and operates on 24V AC/DC. Without a buzzer, it offers reliable and effective visual signaling for industrial settings.
Mercury free
EU RoHS Directive
Related links
- Schneider Electric Harmony XVR Series Green Flashing LED Bulb Base IP65
- Schneider Electric Harmony XVR Series Green Flashing LED Bulb Base IP65
- Schneider Electric Harmony XVR Series Green Flashing LED Bulb Base IP65
- Schneider Electric Harmony XVR Series Blue Flashing LED Bulb Base IP65
- Schneider Electric Harmony XVR Series Red Flashing LED Bulb Base IP65
- Schneider Electric Harmony XVR Series Blue Rotating LED Bulb Base IP23
- Schneider Electric Harmony XVR Series Amber Flashing LED Bulb Base IP23
- Schneider Electric Harmony XVR Series Red Multiple Effect Beacon Base Mount IP23, IP65
