Banner K100 Pro Series Multicolour Steady, Flashing Beacon 48V dc, LED Bulb Threaded, IP69K, IP66
- RS Stock No.:
- 331-263
- Mfr. Part No.:
- K100PLRGB7AQ
- Brand:
- Banner
Subtotal (1 unit)*
$579.04
(exc. GST)
$636.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $579.04 |
*price indicative
- RS Stock No.:
- 331-263
- Mfr. Part No.:
- K100PLRGB7AQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Multicolour | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Threaded | |
| Current Type | DC | |
| Housing Colour | Black | |
| Terminal Type | M12 Quick Disconnect | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 48V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | K100 Pro | |
| Maximum Operating Temperature | 60°C | |
| Height | 173.2mm | |
| IP Rating | IP69K, IP66 | |
| Standards/Approvals | UL, RoHS, DIN 40050-9, CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Multicolour | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Threaded | ||
Current Type DC | ||
Housing Colour Black | ||
Terminal Type M12 Quick Disconnect | ||
Lamp Included Yes | ||
Maximum Supply Voltage 48V dc | ||
Minimum Operating Temperature -40°C | ||
Series K100 Pro | ||
Maximum Operating Temperature 60°C | ||
Height 173.2mm | ||
IP Rating IP69K, IP66 | ||
Standards/Approvals UL, RoHS, DIN 40050-9, CE | ||
- COO (Country of Origin):
- US
The Banner Indicator Beacon is an innovative solution designed to provide visual and audible alerts in various environments. This robust, multicolour indicator is perfect for both indoor and outdoor use, ensuring optimal visibility in any setting. With the ability to programmatically configure colours, animations, and flash patterns, it meets the diverse needs of OEMs and end-users alike. Engineered with rugged construction and a unique water-shed design, this beacon guarantees years of reliable service while maintaining top performance.
Supports both PNP and NPN operation for compatibility
Quick disconnect options expedite setup and maintenance
UV stabilised materials protect against sun damage
User friendly Pro Editor software simplifies custom configurations
Compact yet powerful ideal for space constrained areas
Related links
- Banner K100 Series White Multiple Effect Beacon Base Mounted IP66
- Banner K100 Series Blue Multiple Effect Beacon Base Mounted IP66
- Banner K100 Series Green Multiple Effect Beacon Base Mounted IP66
- Banner K100 Series Yellow Multiple Effect Beacon Base Mounted IP66
- Banner K100 Series Red Multiple Effect Beacon Base Mounted IP66
- Banner K100 Series White Multiple Effect Beacon Base Mounted IP66
- Banner K100 Series Blue Multiple Effect Beacon Base Mounted IP66
- Banner K100 Series Red Multiple Effect Beacon Base Mounted IP66
