Banner K30 Series White Beacon 30V dc Continuous Base, LED Bulb, IP67, IP69K
- RS Stock No.:
- 293-519
- Mfr. Part No.:
- K30APT2XWF2Q
- Brand:
- Banner
Subtotal (1 unit)*
$297.25
(exc. GST)
$326.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.25 |
*price indicative
- RS Stock No.:
- 293-519
- Mfr. Part No.:
- K30APT2XWF2Q
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | White | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 55mA | |
| Current Type | DC | |
| Mount Type | Base | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Series | K30 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 54.5mm | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | DIN 40050-9, RoHS, cULus, CE, IEC 60068-2-27, IEC 60068-2-6, NEMA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour White | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 55mA | ||
Current Type DC | ||
Mount Type Base | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Series K30 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 54.5mm | ||
IP Rating IP67, IP69K | ||
Standards/Approvals DIN 40050-9, RoHS, cULus, CE, IEC 60068-2-27, IEC 60068-2-6, NEMA | ||
- COO (Country of Origin):
- MX
The Banner Rugged, cost-effective illuminated multipurpose button with excellent immunity to false triggering from water spray, detergents, and oils. Featuring a waterproof IP69K construction, it is ideal for washdown environments and offers two or three independent colors, with priority-based color overrides for versatile signaling.
Available with PNP and NPN inputs/outputs
Related links
- Banner K30 Series Green LED Bulb Base IP69K
- Banner K30 Series Blue Continuous Beacon 30V dc IP67, IP69K
- Banner K30 Series Green Continuous Beacon 30V dc IP67, IP69K
- Banner K30 Series Red Flashing Beacon 30V dc IP67, IP69K
- Banner K30 Series Green Flashing LED Bulb Base IP69K
- Banner K30 Series Green Yellow Flashing LED Bulb Base IP69K
- Banner K30 Series Yellow Red Flashing LED Bulb Base IP69K
- Banner K30 Series Red LED Bulb Base IP67
