Clifford & Snell FD40 Series Clear Beacon 28.5V dc Flashing Wall, LED Bulb, IP65
- RS Stock No.:
- 104-066
- Mfr. Part No.:
- FD40/DL/C/25
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$183.88
(exc. GST)
$202.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.88 |
*price indicative
- RS Stock No.:
- 104-066
- Mfr. Part No.:
- FD40/DL/C/25
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Wall | |
| Current Consumption | 65mA | |
| Terminal Type | Screw | |
| Housing Colour | Red, White | |
| Maximum Supply Voltage | 28.5V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | FD40 | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, BS EN 54-3:2001 + A1:2002 + A2:2006 Type B, UKCA, RoHS, EN 54-3:2001 + A1:2002 + A2:2006 Type B | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Wall | ||
Current Consumption 65mA | ||
Terminal Type Screw | ||
Housing Colour Red, White | ||
Maximum Supply Voltage 28.5V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series FD40 | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP65 | ||
Standards/Approvals CE, BS EN 54-3:2001 + A1:2002 + A2:2006 Type B, UKCA, RoHS, EN 54-3:2001 + A1:2002 + A2:2006 Type B | ||
- COO (Country of Origin):
- GB
The Moflash Signalling Ltd Multi purpose Visual Signalling Devices are robust, reliable and simple to install. This visual signalling devices designed for use in commercial and light industrial applications to offer local multiple status indication. This industrial LED visual status signal features an enclosure made from ABS FR UL94 5VB and a lens made from PC FR UV Stable UL94 HB. It includes external fixings made of stainless steel and offers a degree of protection rated at IP65.
LED long life array
Modular signal flexibility
Low current consumption
UV stable polycarbonate lens
Multiple back box configuration
Related links
- Clifford & Snell FD40 Series Green Flashing Beacon 28.5V dc IP65
- Clifford & Snell FD40 Series Magenta Flashing Beacon 28.5V dc IP65
- Clifford & Snell FD40 Series Yellow Flashing Beacon 28.5V dc IP65
- Clifford & Snell FD40 Series Red Flashing Beacon 28.5V dc IP65
- Clifford & Snell FD40 Series Opal Flashing Beacon 28.5V dc IP65
- Clifford & Snell FD40 Series Blue Flashing Beacon 28.5V dc IP65
- Clifford & Snell FD40 Series Amber Flashing Beacon 28.5V dc IP65
- Clifford & Snell SD/FD40 Series Clear Flashing Beacon 28.5V dc Bulkhead Mount IP65
