Kitronik 5335 BBC Micro:bit Autonomous Robotics PlatForm For Pico
- RS Stock No.:
- 238-0408
- Mfr. Part No.:
- 5335
- Brand:
- Kitronik
- RS Stock No.:
- 238-0408
- Mfr. Part No.:
- 5335
- Brand:
- Kitronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Product Type | BBC Micro:bit | |
| Product Name | Autonomous Robotics PlatForm For Pico | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Product Type BBC Micro:bit | ||
Product Name Autonomous Robotics PlatForm For Pico | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Product Details
The Kitronik Autonomous Robotics Platform for Raspberry Pi Pico is a fun and hands-on introduction to buggy robotics. The easy to follow booklet provided with the kit guides you through all of the steps required for you to take control of your robot. The Robotics Platform has been designed to grow with you and provided additional servo and ultrasonic sensor connectors for more advanced projects. This buggy requires a Raspberry Pi Pico with pin headers attached, you can obtain a Raspberry Pi Pico with headers attached here.
The kit is supplied with the autonomous robotics platform chassis, 2 wheels and tyres, a Kitronik line-following sensor board, and an ultrasonic sensor. The kit requires no soldering and only minimal mechanical assembly. Fit the tyres to the wheels, push the wheels onto the pre-mounted motors and both the line following sensor and ultrasonic distance sensor plug straight into the board. Once put together, push the Raspberry Pi Pico into the onboard connector, add 4 x Alkaline AA batteries to the battery holders underneath and you are done. Your robot buggy is ready for instruction.
To help make programming the robot as simple as possible, Kitronik has developed a set of Micropython modules. More information on this can be found in the booklet supplied with the kit.
Features
Related links
- Kitronik 56101 BBC Micro:bit bit educational platform for BBC Micro bit, Kitronik LAB
- Kitronik 5657 BBC Micro:bit Kitronik Lesson in a Box Simple Robotics for the BBC Micro bit
- Kitronik 56106 BBC Micro:bit Kitronik Lesson in a Box-The Environment Kit for BBC Micro bit
- Kitronik 56132 BBC Micro:bit Kitronik Craft & Code for Micro bit
- Kitronik 5669 BBC Micro:bit Kitronik Inventors Kit for the BBC Micro bit-Python version
- Kitronik 5674 BBC Micro:bit Kitronik Air Quality and Environmental Board for Micro bit
- Kitronik 56120 BBC Micro:bit Kitronik Craft & Code for Micro bit x11
- Kitronik 56115 BBC Micro:bit Kitronik VIEW Graphics128 OLED display 128x64 for BBC Micro bit
