Okdo Okdo micro:bit kit (JP) BBC Micro:bit Okdo Micro:Bit Kit (JP)

Subtotal (1 unit)*

$35.06

(exc. GST)

$38.57

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • 872 left, ready to ship from another location
  • Final 4,022 unit(s) shipping from 19 February 2027
Units
Per unit
1 +$35.06

*price indicative

RS Stock No.:
230-3320
Mfr. Part No.:
Okdo micro:bit kit (JP)
Brand:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Product Type

BBC Micro:bit

Product Name

Okdo Micro:Bit Kit (JP)

Standards/Approvals

No

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy