Pi Supply PIS-1588 for use with Designed to Be Controlled via the BBC Micro Bit

Subtotal (1 unit)*

$72.74

(exc. GST)

$80.01

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship from another location
Units
Per unit
1 +$72.74

*price indicative

RS Stock No.:
201-1636
Mfr. Part No.:
PIS-1588
Brand:
Pi Supply
Find similar products by selecting one or more attributes.
Select all

Brand

Pi Supply

Product Type

BBC Micro:bit Add-on

For Use With

Designed to Be Controlled via the BBC Micro Bit

Standards/Approvals

No

COO (Country of Origin):
CN
The Pi Supply micro:bit Tinker Kit is a set of various micro:bit accessories. It enables to connect all kinds of modules easily. This tinker kit comes in ten different modules that are all designed and are to be controlled via the BBC micro:bit.

1 x Crystal Battery Box - 2 x AAA

1 x Micro:bit Breakout Board

1 x Micro-B USB Cable

1 x OLED Display

1 x Mini Servo

1 x Octopus PIR sensor Brick