Seeit HRM10 Battery Tester HRM

N

Subtotal (1 unit)*

$321.57

(exc. GST)

$353.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 November 2026
  • Plus 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$321.57

*price indicative

RS Stock No.:
870-147
Mfr. Part No.:
HRM10
Brand:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Product Type

Battery Tester

For Use With

Battery tester

Series

HRM

COO (Country of Origin):
CN
The Seeit Battery Meter is a portable testing tool featuring a 3.5 inch colour screen. This professional device simplifies battery quality diagnostics in workshops and on site.

Customisable validation thresholds store up to eight presets

Automated internal saving exports data directly to Excel

Simultaneous display shows real time impedance and voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy