RS PRO Battery Tester

Subtotal (1 unit)*

$5,092.55

(exc. GST)

$5,601.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,092.55

*price indicative

RS Stock No.:
447-365
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Tester

Standards/Approvals

No

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Battery Tester, 3.5’ TFT LCD, DC Voltage & AC Resistance Measurement


The RS PRO Battery Tester is designed for precise measurement of DC voltage and AC resistance, making it an essential tool for evaluating battery performance. With its high-resolution display and versatile measurement capabilities, it ensures accurate diagnostics for both single-cell and multi-cell batteries.

Features and Benefits


3.5’ TFT LCD (320X240): Provides clear and detailed readings for easy analysis

Measurement Items: DC Voltage and AC Resistance: Offers comprehensive testing options for various battery types

Voltage Measurement: Capable of measuring up to 1000V, 300V, or 80V depending on the model, suitable for diverse applications

Resistance Measurement: Ranges from 0mΩ to 3.2kΩ, allowing for detailed resistance analysis

Basic Accuracy for Voltage Measurement: 0.01%: Ensures high precision in voltage readings

Basic Accuracy for Resistance Measurement: 0.5%: Delivers reliable resistance measurements

Measurement Resolution up to 0.1ΜΩ and 10ΜV: Ideal for single-cell measurement, providing detailed insights

Independent GO/NOGO Determination Function: Enhances testing efficiency by evaluating voltage and resistance separately

Judgment Mechanism for Test Lead Disconnect/Contact Failure: Ensures measurement reliability by detecting connection issues

Standard Interfaces: USB Host/Device, RS-232C, and Handler: Facilitates easy data transfer and integration with other systems

Applications


Battery manufacturing

Quality control labs

Automotive industry

Electronics testing

Renewable energy systems

Additional Information


Standard interfaces include USB Host/Device, RS-232C, and Handler for seamless connectivity and data management.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy