STMicroelectronics M4Z32-BR00SH1, Battery Backup IC, 2.8 V to 2.8V Input, SNAPHAT 4-Pin
- RS Stock No.:
- 686-7477
- Distrelec Article No.:
- 301-70-609
- Mfr. Part No.:
- M4Z32-BR00SH1
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$18.54
(exc. GST)
$20.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 60 unit(s) ready to ship from another location
- Plus 493 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.54 |
*price indicative
- RS Stock No.:
- 686-7477
- Distrelec Article No.:
- 301-70-609
- Mfr. Part No.:
- M4Z32-BR00SH1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Battery Backup IC | |
| Sub Type | Battery Backup IC | |
| Mount Type | Through Hole | |
| Package Type | SNAPHAT | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 2.8V | |
| Maximum Operating Temperature | 85°C | |
| Series | M4Z28-BR00SH | |
| Standards/Approvals | No | |
| Height | 6.99mm | |
| Length | 21.84mm | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Battery Backup IC | ||
Sub Type Battery Backup IC | ||
Mount Type Through Hole | ||
Package Type SNAPHAT | ||
Pin Count 4 | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 2.8V | ||
Maximum Operating Temperature 85°C | ||
Series M4Z28-BR00SH | ||
Standards/Approvals No | ||
Height 6.99mm | ||
Length 21.84mm | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
SNAPHAT® Lithium Coin Cell Battery with Crystal, STMicroelectronics
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package by STMicroelectronics.
Related links
- STMicroelectronics M4Z32-BR00SH1 2.8 V to 2.8 V Input, SNAPHAT 4-Pin
- STMicroelectronics M4Z28-BR00SH1 2.8 V to 2.8 V Input, SNAPHAT 4-Pin
- STMicroelectronics 2.8 V to 2.8V Input, SNAPHAT 4-Pin
- STMicroelectronics M4T32-BR12SH1 2.8 V to 2.8V Input, SNAPHAT 4-Pin
- STMicroelectronics 2.8 V to 2.8 V Input, SNAPHAT 4-Pin
- STMicroelectronics M4T28-BR12SH1 2.8 V to 2.8 V Input, SNAPHAT 4-Pin
- STMicroelectronics 3 V to 2.8 V Input, SNAPHAT 4-Pin
- STMicroelectronics M4T32-BR12SH6 3 V to 2.8 V Input, SNAPHAT 4-Pin
