Texas Instruments TPS650241RHBT, Power Management IC 32-Pin, QFN
- RS Stock No.:
- 665-8655P
- Mfr. Part No.:
- TPS650241RHBT
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-8655P
- Mfr. Part No.:
- TPS650241RHBT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Dimensions | 5 x 5 x 0.9mm | |
| Length | 5mm | |
| Width | 5mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 32 | ||
Dimensions 5 x 5 x 0.9mm | ||
Length 5mm | ||
Width 5mm | ||
Height 0.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
