Renesas Electronics ISL9237HRZ-T7A, Battery Charge Controller IC, 3.2 V to 23.4V Input 4.5V Output 109 μA, QFN 32-Pin
- RS Stock No.:
- 170-8161
- Mfr. Part No.:
- ISL9237HRZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-8161
- Mfr. Part No.:
- ISL9237HRZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Battery Charge Controller IC | |
| Sub Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Minimum Supply Voltage | 3.2V | |
| Output Current | 109μA | |
| Maximum Operating Temperature | 100°C | |
| Maximum Supply Voltage | 23.4V | |
| Series | ISL9237 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -10°C | |
| Height | 850μm | |
| Length | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Battery Charge Controller IC | ||
Sub Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 32 | ||
Minimum Supply Voltage 3.2V | ||
Output Current 109μA | ||
Maximum Operating Temperature 100°C | ||
Maximum Supply Voltage 23.4V | ||
Series ISL9237 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -10°C | ||
Height 850μm | ||
Length 4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Multiple Cell Battery Chargers, Intersil
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus Interface
ISL88750: Narrow VDC (NVDC) Battery Charger with SMBus Interface
ISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)
ISL9238: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)
Battery Management, Intersil
Related links
- Renesas Electronics ISL9237HRZ-T7A 3.2 V to 23.4V Input 4.5V Output 109 μA, QFN 32-Pin
- Renesas Electronics ISL9238HRTZ-T7A 3.2 V to 23.4V Input 18.3V Output, TQFN 32-Pin
- Renesas Electronics 3.2 V to 23.4V Input 18.3V Output, TQFN 32-Pin
- Renesas Electronics ISL94202IRTZ-T7A 4 V to 36V Input 2.6V Output 62 μA, TQFN 48-Pin
- STMicroelectronics 2.7 V to 4.5V Input, DFN 10-Pin
- STMicroelectronics STC3115AIQT 2.7 V to 4.5V Input, DFN 10-Pin
- Renesas Electronics 8 V to, QFN 32-Pin
- Renesas Electronics ISL88739HRZ 8 V to, QFN 32-Pin
