Microchip MCP73871-2AAI/ML, Battery Charge Controller IC, 4.5 V to 6V Input 4.42V Output 50 mA, QFN 20-Pin
- RS Stock No.:
- 165-4852
- Mfr. Part No.:
- MCP73871-2AAI/ML
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 91 units)*
$259.53
(exc. GST)
$285.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 455 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 91 - 91 | $2.852 | $259.53 |
| 182 - 819 | $2.78 | $252.98 |
| 910 + | $2.502 | $227.68 |
*price indicative
- RS Stock No.:
- 165-4852
- Mfr. Part No.:
- MCP73871-2AAI/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Battery Charge Controller IC | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4.5V | |
| Output Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 6V | |
| Length | 4mm | |
| Standards/Approvals | No | |
| Series | MCP73871 | |
| Minimum Operating Temperature | -40°C | |
| Height | 880μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Battery Charge Controller IC | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 20 | ||
Minimum Supply Voltage 4.5V | ||
Output Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 6V | ||
Length 4mm | ||
Standards/Approvals No | ||
Series MCP73871 | ||
Minimum Operating Temperature -40°C | ||
Height 880μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Battery Charging & Monitoring Controllers, Microchip
Battery Management, Microchip
Related links
- Microchip 4.5 V to 6V Input 4.42V Output 50 mA, QFN 20-Pin
- Microchip MCP73871-2AAI/ML 4.5 V to 6V Input 4.42V Output 50 mA, QFN 20-Pin
- Microchip MCP73871-2CCI/ML 4.5 V to 6V Input 4.42V Output 50 mA, QFN 20-Pin
- Microchip MCP73871-2CAI/ML 6 V to, QFN 20-Pin
- Monolithic Power Systems (MPS) 4.5 V to 14V Input 4.3V Output 450 mA, QFN 20-Pin
- Microchip 4.2 V to 16V Input 4.42V Output 130 mA, DFN 10-Pin
- Microchip MCP73871-2CAI/ML 4.5 to 6 V QFN
- Microchip MCP73113-06SI/MF 4.2 V to 16V Input 4.42V Output 130 mA, DFN 10-Pin
