Texas Instruments BQ2003PN-N, Battery Charge Controller IC NiCD, NiMH, 5 V 16-Pin, PDIP
- RS Stock No.:
- 145-0846
- Mfr. Part No.:
- BQ2003PN-N
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0846
- Mfr. Part No.:
- BQ2003PN-N
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | NiCD, NiMH | |
| Mounting Type | Through Hole | |
| IC Type | Battery Charge Controller IC | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Length | 19.3mm | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type NiCD, NiMH | ||
Mounting Type Through Hole | ||
IC Type Battery Charge Controller IC | ||
Package Type PDIP | ||
Pin Count 16 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Length 19.3mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Texas Instruments BQ2003PN-N NiMH PDIP
- Texas Instruments BQ2004HSN NiMH SOIC
- Texas Instruments BQ2002TPN NiMH PDIP
- Texas Instruments BQ2201SN-N 5 V to 5.5V Input, SOIC 8-Pin
- Battery Management
- Texas Instruments BQ2000PN-B5 5 V 8-Pin, PDIP
- Texas Instruments 5 V to 5.5V Input, SOIC 8-Pin
- Texas Instruments BQ2000SN-B5 5 V 8-Pin, SOIC
