STMicroelectronics L99BM218-TR, Battery Management M18, 6 V to, TQFP-64 8-Pin

N

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$13,340.00

(exc. GST)

$14,670.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$13.34$13,340.00

*price indicative

RS Stock No.:
871-670
Mfr. Part No.:
L99BM218-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sub Type

Battery

Battery Type

M18

Product Type

Battery Management

Mount Type

Surface

Package Type

TQFP-64

Pin Count

8

Minimum Supply Voltage

6V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Series

L99BM

Automotive Standard

No

COO (Country of Origin):
IT
The STMicroelectronics battery monitoring IC provides robust cell management for industrial energy storage systems. This high performance component enables EXACT oversight of multi cell packs ensuring optimal efficiency and safety across demanding high voltage setups.

Operates within a wide temperature range of -40°C to +125°C

Features integrated digital filtering with programmable cut-off frequency

Ensures high accuracy measurements with total error less than 1.4 mV

Supports passive internal cell balancing up to 400mA

Incorporates an integrated DCDC converter to enhance energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy