Honeywell BESL-20200-000, Electrochemical Sensor Lithium-ion, 5 V dc to 5V dc Input 1.5V Output, Box 4-Pin
- RS Stock No.:
- 757-337
- Mfr. Part No.:
- BESL-20200-000
- Brand:
- Honeywell Technologies
N
Subtotal (1 unit)*
$54.89
(exc. GST)
$60.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.89 |
*price indicative
- RS Stock No.:
- 757-337
- Mfr. Part No.:
- BESL-20200-000
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Electrochemical Sensor | |
| Sub Type | Sensor | |
| Battery Type | Lithium-ion | |
| Mount Type | Bolt | |
| Output Voltage | 1.5V | |
| Package Type | Box | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 5V dc | |
| Maximum Supply Voltage | 5V dc | |
| Maximum Operating Temperature | 85°C | |
| Width | 64.13mm | |
| Standards/Approvals | RoHS | |
| Series | BES | |
| Minimum Operating Temperature | -40°C | |
| Length | 17mm | |
| Height | 78.88mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Electrochemical Sensor | ||
Sub Type Sensor | ||
Battery Type Lithium-ion | ||
Mount Type Bolt | ||
Output Voltage 1.5V | ||
Package Type Box | ||
Pin Count 4 | ||
Minimum Supply Voltage 5V dc | ||
Maximum Supply Voltage 5V dc | ||
Maximum Operating Temperature 85°C | ||
Width 64.13mm | ||
Standards/Approvals RoHS | ||
Series BES | ||
Minimum Operating Temperature -40°C | ||
Length 17mm | ||
Height 78.88mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Honeywell automotive-grade sensor is engineered for the early detection of venting and thermal runaway in battery systems, offering timely warnings to mitigate risks associated with these critical failures.
Responsive to multiple gases including battery electrolyte vapour, hydrogen, and carbon monoxide
Utilises a patented rate of change algorithm to minimise false negatives and improve detection reliability
Offers three types of output via CAN message for comprehensive monitoring
is designed for use in sealed lithium-ion battery packs and modules for various applications
