Maxim Integrated DS9034PCX+, Battery Backup IC 34-Pin, PowerCap Module
- RS Stock No.:
- 137-799P
- Mfr. Part No.:
- DS9034PCX+
- Brand:
- Maxim Integrated
Bulk discount available
Price Each (Supplied in a Tube)**
$15.12
(exc. GST)
$16.63
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
10 - 49 | $15.01 |
50 + | $14.91 |
**price indicative
Related links
- STMicroelectronics L9963T-TR 18mA 64-Pin, SO16N
- STMicroelectronics M4T28-BR12SH1 2.8 V 4-Pin, SNAPHAT
- STMicroelectronics M4T32-BR12SH6 3 V 4-Pin, SNAPHAT
- STMicroelectronics M4Z28-BR00SH1 2.8 V 4-Pin, SNAPHAT
- STMicroelectronics M4Z32-BR00SH1 2.8 V 4-Pin, SNAPHAT
- ROHM BD7220FV-CE2 5.5 V 20-Pin, SSOP-B20
- Battery Management
- Seeed Studio Real Time Clock (RTC) with DS1307 and Battery Backup...