Takachi Electric Industrial AA Battery Holder Button & Coil Spring

Subtotal (1 unit)*

$9.92

(exc. GST)

$10.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.92

*price indicative

RS Stock No.:
264-5904
Mfr. Part No.:
LDN-3B
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Compatible Battery Size

AA

Product Type

Battery Holder

Number of Cells

3

Sub Type

Battery Holder

Mount Type

Snap-in

Body Material

ABS

Termination Type

Button & Coil Spring

Diameter

81.5mm

Standards/Approvals

UL 94 HB, UL94V-0

Width

664.5mm

Series

LDN

Height

18.5mm

Length

74mm

COO (Country of Origin):
JP
The Takachi Electric Industrial LDN series is a snap in battery box with lead wire for enclosures. Suitable to be installed into enclosures with a panel thickness of 1.00mm to 3.0mm. Battery dimensions may vary depending on country and brand. Use optional battery cushion sponge to preventing rattling.

Lead free soldered lead wire

(+,-) markings are available to avoid incorrect placement of the battery

Operating temperature is from -10°C ∼ +60°C

Screw mounting is also possible with built in M3 countersunk holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy