Takachi Electric Industrial AA Battery Holder Button & Coil Spring
- RS Stock No.:
- 264-5901
- Mfr. Part No.:
- LD-3W
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$10.37
(exc. GST)
$11.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.37 |
*price indicative
- RS Stock No.:
- 264-5901
- Mfr. Part No.:
- LD-3W
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Compatible Battery Size | AA | |
| Product Type | Battery Holder | |
| Number of Cells | 3 | |
| Sub Type | Battery Holder | |
| Mount Type | Snap-in | |
| Body Material | ABS, Polycarbonate | |
| Termination Type | Button & Coil Spring | |
| Height | 18.5mm | |
| Diameter | 81.5mm | |
| Length | 74mm | |
| Width | 64.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | LD | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Compatible Battery Size AA | ||
Product Type Battery Holder | ||
Number of Cells 3 | ||
Sub Type Battery Holder | ||
Mount Type Snap-in | ||
Body Material ABS, Polycarbonate | ||
Termination Type Button & Coil Spring | ||
Height 18.5mm | ||
Diameter 81.5mm | ||
Length 74mm | ||
Width 64.5mm | ||
Standards/Approvals UL 94 V-0 | ||
Series LD | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial LD series is a snap in battery box for enclosures. Suitable to be installed into enclosures with a panel thickness of 1.0mm to 3.0mm. Battery dimensions may vary depending on country and brand. Use optional battery cushion sponge to preventing rattling.
Battery box material is of ABS(UL94HB), PC+ABS (UL94V-0)
Battery cover material is of ABS(UL94HB), PC+ABS (UL94V-0)
Available in colors are black, light gray, white
Operating temperature is from -10°C ∼ +60°C
Related links
- Takachi Electric Industrial AA Battery Holder Button & Coil Spring
- Takachi Electric Industrial 9 V Battery Holder Button & Coil Spring
- Takachi Electric Industrial N Battery Holder Button & Coil Spring
- Takachi Electric Industrial AA Battery Holder Button and Leaf Spring
- Takachi Electric Industrial AA Battery Holder Coil Spring
- Takachi Electric Industrial 8 x AA Battery Holder Button and Leaf Spring
- Takachi Electric Industrial 3 x AA Battery Holder Button and Leaf Spring
- Takachi Electric Industrial 1 x AA Battery Holder Coil Spring
