Takachi Electric Industrial 2 x AAA Battery Holder Coil Spring

Subtotal (1 bag of 50 units)*

$102.59

(exc. GST)

$112.85

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$102.59$2.052

*price indicative

RS Stock No.:
254-2535
Mfr. Part No.:
SN4-2PC-P
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Battery Holder

Compatible Battery Size

2 x AAA

Number of Cells

2

Sub Type

Battery Holder

Mount Type

Lead Wire

Body Material

ABS

Termination Type

Coil Spring

Length

52.3mm

Height

13mm

Standards/Approvals

No

Width

24.7mm

COO (Country of Origin):
JP
The Takachis SN MP PC series is a battery holder with lead wire for connection to electrical components.

This is a battery holder with an included lead wire pin snap terminal

The weight of the coin cell battery holder is 4.5 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy