Subtotal (1 unit)*
$2.38
(exc. GST)
$2.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 663 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.38 |
*price indicative
- RS Stock No.:
- 185-4721
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | CR2032 | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | PCB | |
| Body Material | Polybutylene Terephthalate | |
| Termination Type | Surface Mount | |
| Diameter | 20mm | |
| Standards/Approvals | No | |
| Width | 23mm | |
| Series | RS PRO | |
| Length | 27mm | |
| Height | 5.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size CR2032 | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type PCB | ||
Body Material Polybutylene Terephthalate | ||
Termination Type Surface Mount | ||
Diameter 20mm | ||
Standards/Approvals No | ||
Width 23mm | ||
Series RS PRO | ||
Length 27mm | ||
Height 5.8mm | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for a CR2032 battery and it has dimensions of 23mm x 27mm x 5.8mm. It has a voltage rating of 500V (AC/DC) and a current rating of 2A.
Features and Benefits
• Material: PBT
• Operating temperature ranges between -55°C and s85°C
• Contact: Electrode: Phosphor bronze 0.2mm thick tin plated over nickel
• Insulation resistance: 1000megaohms
• Contact resistance: 50milliohms maximum
• Humidity: 40°C
Certifications
• UL 94V0 approved
