RS PRO CR2032 Battery Holder Surface Mount

Subtotal (1 unit)*

$2.08

(exc. GST)

$2.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 342 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.08

*price indicative

RS Stock No.:
185-4716
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Battery Size

CR2032

Product Type

Battery Holder

Number of Cells

1

Sub Type

Battery Holder

Mount Type

PCB

Body Material

Polyphenylene Sulphide

Termination Type

Surface Mount

Series

CH7410

Diameter

20mm

Height

5.3mm

Length

24.9mm

Width

15.6mm

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Battery Holder


The RS PRO battery holder is suitable for a CR2032 battery and it has dimensions of 24.9mm x 15.6mm x 5.3mm. It has a voltage rating of 250V (AC/DC) and a current rating of 3A.

Features and Benefits


• Material: PPS +30%GF

• Operating temperature ranges between -55°C and 85°C

• Contact: Electrode: Phosphor bronze 0.25mm thick gold 1u plated over nickel 5u minimum

• Insulation resistance: 1000megaohms

• Contact resistance: 30milliohms maximum

• Humidity: 40°C

Certifications


• UL 94V0 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy