Bulk discount available
Subtotal (1 unit)*
$3.56
(exc. GST)
$3.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $3.56 |
| 5 + | $2.94 |
*price indicative
- RS Stock No.:
- 185-4643
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | AA | |
| Number of Cells | 4 | |
| Sub Type | Battery Holder | |
| Mount Type | Lead Wire | |
| Body Material | Polypropylene | |
| Termination Type | Coil Spring | |
| Series | BH | |
| Length | 63.1mm | |
| Height | 16mm | |
| Diameter | 14.5mm | |
| Standards/Approvals | No | |
| Width | 58mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size AA | ||
Number of Cells 4 | ||
Sub Type Battery Holder | ||
Mount Type Lead Wire | ||
Body Material Polypropylene | ||
Termination Type Coil Spring | ||
Series BH | ||
Length 63.1mm | ||
Height 16mm | ||
Diameter 14.5mm | ||
Standards/Approvals No | ||
Width 58mm | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for AA battery size with lead wire mount of 150mm and it has a dimension of 58 x 63.1 x 16mm.
Features and Benefits
• PP resin holder
• 65C spring wire of 0.7mm
• Material PP resin
• Wire size: 26AWG
• Number of cells: 4
Applications
• To contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO AA Battery Holder Coil Spring
- RS PRO 1/2 AA Battery Holder Coil Spring
- Keystone AA Battery Holder Coil Spring
- Takachi Electric Industrial 2 x AA Battery Holder Coil Spring
- Takachi Electric Industrial AA Battery Holder Coil Spring
- Takachi Electric Industrial 1 x AA Battery Holder Coil Spring
- Takachi Electric Industrial 4 x AA Battery Holder Coil Spring
- Takachi Electric Industrial 3 x AA Battery Holder Coil Spring
