Takachi Electric Industrial D Battery Holder Button and Leaf Spring
- RS Stock No.:
- 175-6081
- Mfr. Part No.:
- SN1-4
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$53.91
(exc. GST)
$59.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $10.782 | $53.91 | - |
| 10 + | $10.024 | $50.12 | 7% |
*price indicative
- RS Stock No.:
- 175-6081
- Mfr. Part No.:
- SN1-4
- Brand:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Compatible Battery Size | D | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 4 | |
| Mount Type | Lead Wire | |
| Body Material | Nylon | |
| Termination Type | Button and Leaf Spring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Compatible Battery Size D | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 4 | ||
Mount Type Lead Wire | ||
Body Material Nylon | ||
Termination Type Button and Leaf Spring | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Battery holder for N, AAA, AA, C, D cell.
Lead wire type = 23 size.
P.C pin type = 6 size
Snap type = 7 size
Related links
- Takachi Electric Industrial D Battery Holder Button and Leaf Spring
- Takachi Electric Industrial AA Battery Holder Button and Leaf Spring
- Takachi Electric Industrial C Battery Holder Button and Leaf Spring
- Takachi Electric Industrial D Battery Holder Coil Spring
- Takachi Electric Industrial 1 x D Battery Holder Coil Spring
- Takachi Electric Industrial AAA Battery Holder Button and Leaf Spring
- Takachi Electric Industrial 3 x AA Battery Holder Button and Leaf Spring
- Takachi Electric Industrial 8 x AA Battery Holder Button and Leaf Spring
