Takachi Electric Industrial AA Battery Holder Button and Leaf Spring

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$26.03

(exc. GST)

$28.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 5$5.206$26.03-
10 +$4.842$24.216%

*price indicative

RS Stock No.:
175-6073
Mfr. Part No.:
SN3-1PC
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Compatible Battery Size

AA

Product Type

Battery Holder

Number of Cells

1

Sub Type

Battery Holder

Mount Type

Through Hole

Body Material

Nylon

Termination Type

Button and Leaf Spring

Standards/Approvals

No

COO (Country of Origin):
JP
Battery holder for N, AAA, AA, C, D cell.

Lead wire type = 23 size.

P.C pin type = 6 size

Snap type = 7 size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy