Bourns Surface Mount Modular Contact
- RS Stock No.:
- 167-3224
- Mfr. Part No.:
- 70AAJ-4-M0
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 30 units)*
$49.62
(exc. GST)
$54.57
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 30 - 30 | $1.654 | $49.62 |
| 60 - 90 | $1.613 | $48.39 |
| 120 + | $1.588 | $47.64 |
*price indicative
- RS Stock No.:
- 167-3224
- Mfr. Part No.:
- 70AAJ-4-M0
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Modular Contact | |
| Contact Material | Copper Alloy | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Series | 70 AA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Modular Contact | ||
Contact Material Copper Alloy | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Series 70 AA | ||
Standards/Approvals RoHS | ||
70AA Series
70AA Modular Contacts are off-the-shelf Interconnect Devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.
2.54mm pitch & height
4 Contacts
End-to-end stackable
Twin Hot-contact
High cycle life
Related links
- Bourns Surface Mount Modular Contact
- HARTING Han Eco Modular Range Surface Mount Housing 2, 24B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 6B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 16B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 10B
- Molex 44050 Series Modular Connector Female, Surface Mount Right Angle 1 Port
- Molex 43202 Series Modular Connector Female, Surface Mount Right Angle 1 Port
- Bourns Surface Mount Fuse 4A, 65V dc
