Bourns Surface Mount Modular Contact
- RS Stock No.:
- 939-193
- Mfr. Part No.:
- 70ADJ-2-ML1G
- Brand:
- Bourns
N
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$12.84
(exc. GST)
$14.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | $12.84 | $2.568 |
*price indicative
- RS Stock No.:
- 939-193
- Mfr. Part No.:
- 70ADJ-2-ML1G
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Modular Contact | |
| Mount Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Series | 70AD | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Modular Contact | ||
Mount Type Surface Mount | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Series 70AD | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- TW
The Bourns Electronics modular contact designed for robust modular applications, featuring high cycle life and versatile positioning for optimal performance in various environments.
4 mm pitch design for efficient space utilisation
High cycle life of 50,000 cycles ensures durability
Halogen free and RoHS compliant for environmental safety
Available in vertical or horizontal entry configurations
Low profile and rugged design for versatile applications
