Anderson Power Products Crimp Battery Contact

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$11.15

(exc. GST)

$12.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 97 unit(s) shipping from 09 November 2026
  • Plus 128 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$11.15-
10 - 24$10.267%
25 +$9.0418%

*price indicative

RS Stock No.:
429-944
Distrelec Article No.:
301-84-749
Mfr. Part No.:
1383
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Battery Contact

Mount Type

Cable

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

RoHS Compliant, UL1977, UL94V-0

Series

PP 180

COO (Country of Origin):
US
The Anderson Power Products Silver Plated Wire Contacts offer exceptional electrical performance and longevity, with durability of up to 10,000 mating cycles. New contacts designed for 2/0 to 3/0 AWG (70 to 85 mm²) provide extended capability within the same housings. For smaller wire sizes, reducing bushings are available in the accessory section.

New contacts for 2/0 to 3/0 AWG

Compatible with the same housings

Reducing bushings available for smaller wires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy