Anderson Power Products Plug-In Battery Contact

Get a bulk buy discount

Add 10 more to save $8.50

View bulk pricing options

Subtotal (1 unit)*

$10.40

(exc. GST)

$11.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$10.40-
10 +$9.55$8.50

*price indicative

RS Stock No.:
429-866
Distrelec Article No.:
302-22-313
Mfr. Part No.:
E320-34
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Battery Contact

Mount Type

Cable

Contact Material

Copper Alloy

Termination Type

Plug-In

Standards/Approvals

CSA, UL1977, RoHS Compliant, EN 1175-1:1998

Series

EBC

COO (Country of Origin):
CN
The Anderson Power Products DIN320 Upper Pilot AUX Contact Male is designed for use in electrical systems, offering reliable auxiliary contact functionality. This male contact is compatible with DIN320 connectors, providing secure and efficient connections in various industrial applications.

Designed for use with DIN320 connectors

Provides auxiliary contact functionality

Male contact for secure connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy