Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$14.48
(exc. GST)
$15.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 8 | $7.24 | $14.48 | - |
| 10 - 48 | $6.895 | $13.79 | 4% |
| 50 + | $6.555 | $13.11 | 9% |
*price indicative
- RS Stock No.:
- 175-6954
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Battery Connector | |
| Number of Contacts | 1 | |
| Current | 120A | |
| Orientation | Straight | |
| Housing Material | Polycarbonate | |
| Connector Gender | Male | |
| Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Connector | ||
Number of Contacts 1 | ||
Current 120A | ||
Orientation Straight | ||
Housing Material Polycarbonate | ||
Connector Gender Male | ||
Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
The RS PRO Battery modular connectors is a 1 way male battery connector and red in colour.
Temperature Range: -20°C to +125°C
- RS Stock No. 1756953
Each (In a Bag of 2)
$6.935
- RS Stock No. 1756955
Each (In a Bag of 2)
$7.075
- RS Stock No. 1756951
Each (In a Bag of 2)
$2.35