RS PRO 1 Way Male Battery Connector, Straight, 600V, 45A

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$6.77

(exc. GST)

$7.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 110 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90$0.677$6.77-
100 - 240$0.668$6.681%
250 - 490$0.654$6.543%
500 - 2490$0.646$6.464%
2500 +$0.53$5.3021%

*price indicative

RS Stock No.:
175-6948
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Connector

Number of Contacts

1

Current

45A

Housing Material

Polycarbonate

Orientation

Straight

Connector Gender

Male

Voltage

600V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
TW
The RS PRO Battery modular connectors is a 1 way male battery connector and brown in colour.

Temperature Range: -20°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy