Anderson Power Products Battery Connector, 52A
- RS Stock No.:
- 162-4628
- Mfr. Part No.:
- SBSMINI045GR
- Brand:
- Anderson Power Products
21 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.46
(exc. GST)
$8.21
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $7.46 |
25 - 49 | $7.27 |
50 - 99 | $6.99 |
100 + | $6.81 |
- RS Stock No.:
- 162-4628
- Mfr. Part No.:
- SBSMINI045GR
- Brand:
- Anderson Power Products
Technical data sheets
Legislation and Compliance
Product Details
SBS® Mini Connector series is our smallest DC power connector in the SB® group. The SBS® Mini securely holds two crimp and poke contacts with sacrificial tips to enable hot swap capabilities on DC circuits. The low resistance contacts accept 20 to 10 AWG (0.75 to 4.0 mm²) wires allowing up to 52 amps of UL rated performance per position.
Touch Safe Interface
Can safely be used in through panel applications
Minimizes potential contact with live circuits
Wire-to-Wire and Wire-to-Board Configurations
Allows one connector to meet multiple needs
Ground or Auxiliary Positions Integrated into the
One Piece Housing
Meets all connection requirements in one compact
connector housing
Can safely be used in through panel applications
Minimizes potential contact with live circuits
Wire-to-Wire and Wire-to-Board Configurations
Allows one connector to meet multiple needs
Ground or Auxiliary Positions Integrated into the
One Piece Housing
Meets all connection requirements in one compact
connector housing
Specifications
Attribute | Value |
---|---|
Current Rating | 52A |
Colour | Grey |
Related links
- Anderson Power Products Battery Connector, 52A
- Anderson Power Products Battery Connector, 50A
- Anderson Power Products Battery Connector, 110A
- Anderson Power Products Battery Connector, 450A
- Anderson Power Products Battery Connector, 175A
- Anderson Power Products Battery Connector, 280A
- Anderson Power Products, SBS Series Male 2 Way Battery Connector,...
- Anderson Power Products, SB120 Series Male 2 Way Battery...