Anderson Power Products, SB175 Series 2 Way Male Battery Connector, Straight, Cable, 600V, 280A
- RS Stock No.:
- 162-4601
- Distrelec Article No.:
- 301-84-793
- Mfr. Part No.:
- 6328G6
- Brand:
- Anderson Power Products
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.01
(exc. GST)
$25.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $23.01 |
| 25 - 49 | $22.11 |
| 50 - 99 | $21.16 |
| 100 + | $20.71 |
*price indicative
- RS Stock No.:
- 162-4601
- Distrelec Article No.:
- 301-84-793
- Mfr. Part No.:
- 6328G6
- Brand:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 2 | |
| Mount Type | Cable | |
| Current | 280A | |
| Orientation | Straight | |
| Housing Material | Polycarbonate | |
| Connector Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | SB175 | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 2 | ||
Mount Type Cable | ||
Current 280A | ||
Orientation Straight | ||
Housing Material Polycarbonate | ||
Connector Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series SB175 | ||
The second to largest SB housings work with wire contacts up to 1/0 AWG [50 mm²] as well as busbar contacts. Genderless design mates with itself. Mechanical keys are colour coded. NOTE: SB®175 black housing is keyless and can be mated with all other colours.
Note
The SB175 series has bee re-tested under the UL standard and due to this it has been up-rated to 280A. The housing will still state SB175 and show 175A rating until further notice. Please refer to the new datasheet for details.
Related links
- Anderson Power Products Straight 600 V, 280A
- Anderson Power Products Straight 600 V, 280A
- Anderson Power Products Straight 600 V, 175A
- Anderson Power Products Straight 600 V dc, 280A
- Anderson Power Products Straight 600 V, 110A
- Anderson Power Products Straight 600 V, 50A
- Anderson Power Products Straight 600 V, 50A
- Anderson Power Products Straight 600 V, 450A
