Anderson Power Products, SB120 Series 2 Way Male Battery Connector, Straight, Cable, 600V, 120A

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$38.34

(exc. GST)

$42.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$38.34-
25 - 49$37.272%
50 - 99$35.736%
100 +$34.729%

*price indicative

RS Stock No.:
162-4587
Distrelec Article No.:
301-84-812
Mfr. Part No.:
6802G3
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Battery Connector

Number of Contacts

2

Current

120A

Mount Type

Cable

Orientation

Straight

Housing Material

Polycarbonate

Connector Gender

Male

Contact Material

Copper Alloy

Contact Plating

Silver

Voltage

600V

Minimum Operating Temperature

-20°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Series

SB120

COO (Country of Origin):
US
Like the other Multipole connectors, the SB®120 offers colour-coded mechanically keyed housings. Keys can be used to identify and separate different circuits, or prevent users from accidentally cross mating different voltages. Wires sizes from #10 (5.3 mm²) to #1 (42.4 mm²) are heldin the second smallest SB® housing

Note

The SB120 series has bee re-tested under the UL standard and due to this it has been up-rated to 240A. The housing will still state SB120 and show 120A rating until further notice. Please refer to the new datasheet for details.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy