Osram 60 W LED Ceiling Light Batten, 220 → 240 V, 1 Lamp, 1.5 m Long

Unavailable
RS will no longer stock this product.
RS Stock No.:
827-6371
Mfr. Part No.:
72048 NEPTUNE LED LARGE
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Length

1.5 m

Width

80 mm

Depth

80 mm

Wattage

60 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

220 → 240 V

Series

NEPTUNE

COO (Country of Origin):
CN