Crompton Lighting 36 W Fluorescent Ceiling Light Tubular, 1 Lamp, Anti-corrosive, 1.282 m Long
- RS Stock No.:
- 795-4761
- Brand:
- Crompton Lighting
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-4761
- Brand:
- Crompton Lighting
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crompton Lighting | |
| Type | Batten | |
| Length | 1.282 m | |
| Width | 101 mm | |
| Depth | 101 mm | |
| Wattage | 36 W | |
| Number of Lamps | 1 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T8 | |
| Anti-corrosive | Yes | |
| Select all | ||
|---|---|---|
Brand Crompton Lighting | ||
Type Batten | ||
Length 1.282 m | ||
Width 101 mm | ||
Depth 101 mm | ||
Wattage 36 W | ||
Number of Lamps 1 | ||
Lamp Type Fluorescent | ||
Lamp Size T8 | ||
Anti-corrosive Yes | ||
