- RS Stock No.:
- 271-0440
- Mfr. Part No.:
- 75505-590-XL
- Brand:
- Helly Hansen
Discontinued product
- RS Stock No.:
- 271-0440
- Mfr. Part No.:
- 75505-590-XL
- Brand:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Helly Hansen Lifa base layer pant moves moisture away from your skin and makes sure you stay dry while you work hard and sweat. It is built for high activity in warmer weather.
•Lifa stay warm technology
•No shoulder seams
•No side seams
•Flatlock seams for max comfort
•No shoulder seams
•No side seams
•Flatlock seams for max comfort
Specifications
Attribute | Value |
---|---|
Size | XL |
Colour | Navy |
Material | Polypropylene |
Related links
- Helly Hansen Navy Polypropylene Base Layer, M
- Helly Hansen Navy Polypropylene Base Layer, L
- Helly Hansen Navy Polypropylene Base Layer, 3XL
- Helly Hansen Navy Polypropylene Base Layer, 2XL
- Helly Hansen 79168 Navy 100% Cotton Polo Shirt, UK- XL, EUR- XL
- Helly Hansen 79025 Navy 100% Cotton Polo Shirt
- Helly Hansen Black 43 % Polypropylene, 57 % Merino Thermal Shirt, XXL
- Helly Hansen Black 43 % Polypropylene, 57 % Merino Thermal Long Johns, XL