Portwest Navy Cotton, Polyester Thermal Long Johns, XL
- RS Stock No.:
- 268-1924
- Mfr. Part No.:
- B121N-XL
- Brand:
- Portwest
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$20.64
(exc. GST)
$22.70
(inc. GST)
- RS Stock No.:
- 268-1924
- Mfr. Part No.:
- B121N-XL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Gender | Unisex | |
| Colour | Navy | |
| Type | Thermal Long Johns | |
| Material | Cotton, Polyester | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Gender Unisex | ||
Colour Navy | ||
Type Thermal Long Johns | ||
Material Cotton, Polyester | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Thermal Trousers creates a layer of warmth around the lower body. The soft poly-cotton fibres and fabric knitting mean that heat is trapped in. The cuffed hem and elasticated waist provide a comfortable fit.
Provides insulation and thermal protection
Available in an excellent choice of corporate colours
Available in an excellent choice of corporate colours

