Portwest Navy Cotton, Polyester Thermal Shirt, L
- RS Stock No.:
- 268-1914
- Mfr. Part No.:
- B120N-L
- Brand:
- Portwest
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$19.29
(exc. GST)
$21.22
(inc. GST)
- RS Stock No.:
- 268-1914
- Mfr. Part No.:
- B120N-L
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Size | L | |
Gender | Unisex | |
Colour | Navy | |
Type | Thermal Shirt | |
Sleeve Type | Short | |
Material | Cotton, Polyester | |
Select all | ||
---|---|---|
Brand Portwest | ||
Size L | ||
Gender Unisex | ||
Colour Navy | ||
Type Thermal Shirt | ||
Sleeve Type Short | ||
Material Cotton, Polyester | ||