- RS Stock No.:
- 768-2637
- Mfr. Part No.:
- 897M-33-33-D3-MTE
- Brand:
- Tensator
22 In AU stock for next working day delivery
65 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$312.87
(exc. GST)
$344.16
(inc. GST)
Units | Per unit |
1 - 9 | $312.87 |
10 - 19 | $307.38 |
20 + | $301.96 |
- RS Stock No.:
- 768-2637
- Mfr. Part No.:
- 897M-33-33-D3-MTE
- Brand:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Magnetic Mount Wall Barrier
Centrifugal braking
Magnetic tape ends
Flexible retractable barrier
50mm webbing
Closes off service or entry points
Ideal for crowd control and queue organisation
Magnetic tape ends
Flexible retractable barrier
50mm webbing
Closes off service or entry points
Ideal for crowd control and queue organisation
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 4.6m |
Colour | Red, White |
Barrier Colour | Black |
Tape Colour | Red, White |
Sign Text | Caution |
Barrier Material | Plastic |
Kit Includes | Magnetic Mount Housing, Retractable Strap |
Trade Name | Tensabarrier |
Related links
- Tensator Red & White PET Retractable Barrier Red, White Tape
- Tensator Black Plastic Retractable Barrier Red, White Tape
- Tensator Red & White Plastic Retractable Barrier Red, White Tape
- RS PRO Red & White ABS Strap Reel White Tape
- Skipper Red & White Retractable Barrier Red, White Tape
- Facom Red & White Chain Link Red, White Tape
- Facom Red & White Post Red, White Tape
- RS PRO Red & White Strap Reel Red, White Tape