- RS Stock No.:
- 721-0425
- Mfr. Part No.:
- 897I-33-33-D3-WCTE
- Brand:
- Tensator
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$259.36
(exc. GST)
$285.30
(inc. GST)
Units | Per unit |
1 + | $259.36 |
- RS Stock No.:
- 721-0425
- Mfr. Part No.:
- 897I-33-33-D3-WCTE
- Brand:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Standard Tensabarrier® Retractable Wall Units
Tensabarrier® Wall Units are perfect for situations where you want a flexible retractable barrier without taking up any floor space.
Features and Benefits
Flexible retractable barrier
Avoids wasted floor space
Centrifugal braking to slow webbing retraction
Anti tamper locking tape ends
Durable and hardwearing dye print does not scratch or deteriorate
Avoids wasted floor space
Centrifugal braking to slow webbing retraction
Anti tamper locking tape ends
Durable and hardwearing dye print does not scratch or deteriorate
Note
This barrier features warehouse racking mounting and clip end webbing so can be wrap around the pole and secured.
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 4.6m |
Colour | Red, White |
Material | PET |
Tape Colour | Red, White |
Trade Name | m |
Related links
- Tensator Black & Yellow PET Retractable Barrier Yellow/Black Tape
- Tensator Red & White Retractable Barrier Red, White Tape
- Tensator Red & White Plastic Retractable Barrier Red, White Tape
- RS PRO Red & White ABS Strap Reel White Tape
- Skipper Red & White Retractable Barrier Red, White Tape
- Tensator Black Plastic Retractable Barrier Red, White Tape
- Facom Red & White Post Red, White Tape
- RS PRO Red & White Strap Reel Red, White Tape